New Product
Image for 1569-18-1-0500-005-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-18-1-0500-005-1-TS

DigiKey Part Number
1175-1569-18-1-0500-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1569-18-1-0500-005-1-TS
Description
HOOK-UP STRND 18AWG BLU FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Blue 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.015" (0.38mm)
Mfr
Length
Enter Number of Feet in Order Quantity
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
34/0.0071"
Ratings
UL Style 1569
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Spool Size
500.0' (152.4m)
Jacket (Insulation) Diameter
0.083" (2.11mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
1175-1569-18-1-0500-005-1-TS-DS-ND
QuantityUnit PriceExt Price
1$7.07000$7.07
5$6.34600$31.73
10$6.05100$60.51
25$5.67600$141.90
50$5.40640$270.32
100$5.14670$514.67
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 5
Unit Price: $248.62000
HOOK-UP STRND 18AWG 300V BLU 25'
In-Stock: 22
Unit Price: $77.78000
HOOK-UP STRND 18AWG 300V BLU 50'
In-Stock: 3
Unit Price: $124.06000
HOOK-UP STRND 18AWG BLU 500'
In-Stock: 17
Unit Price: $1,061.40000