HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-18-1-0500-007-1-TS

DigiKey Part Number
CN515G-100-ND
Manufacturer
Manufacturer Product Number
1430-18-1-0500-007-1-TS
Description
HOOK-UP STRND 18AWG GRN 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$221.34000$221.34
2$210.73500$421.47
3$204.75000$614.25
5$197.42000$987.10
7$192.72714$1,349.09
10$187.84900$1,878.49
25$175.78960$4,394.74
50$167.09920$8,354.96
100$158.76110$15,876.11
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 24
Unit Price: $221.34000
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 7
Unit Price: $250.14000
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 9
Unit Price: $250.14000
HOOK-UP STRND 18AWG RED 100'
In-Stock: 13
Unit Price: $221.34000
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 3
Unit Price: $221.34000