1430-16-1-0500-006-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-16-1-0500-006-1-TS

DigiKey Part Number
CN637N-25-ND
Manufacturer
Manufacturer Product Number
1430-16-1-0500-006-1-TS
Description
HOOK-UP STRND 16AWG 300V BRN 25'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Brown 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$86.81000$86.81
2$82.68500$165.37
3$80.36000$241.08
5$77.52200$387.61
7$75.68714$529.81
10$73.79400$737.94
25$69.10560$1,727.64
50$65.72820$3,286.41
100$62.48920$6,248.92
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG 300V BLK 25'
In-Stock: 14
Unit Price: $86.81000
HOOK-UP STRND 16AWG 300V WHT 25'
In-Stock: 19
Unit Price: $102.47000
HOOK-UP STRND 16AWG 300V YEL 25'
In-Stock: 10
Unit Price: $102.47000
HOOK-UP STRND 16AWG 300V RED 25'
In-Stock: 5
Unit Price: $86.81000
HOOK-UP STRND 16AWG 300V BLU 25'
In-Stock: 29
Unit Price: $86.81000
Alternate Length
HOOK-UP STRND 16AWG BROWN
In-Stock: 500
Unit Price: $3.47096
HOOK-UP STRND 16AWG BRN 250'
In-Stock: 6
Unit Price: $761.27000
HOOK-UP STRND 16AWG BRN 100'
In-Stock: 19
Unit Price: $334.74000
HOOK-UP STRND 16AWG 300V BRN 50'
In-Stock: 6
Unit Price: $158.44000