
1426-8-1-100-001-1-TS | |
---|---|
DigiKey Part Number | 1175-1426-8-1-100-001-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1426-8-1-100-001-1-TS |
Description | HOOK-UP STRND 8AWG BLK METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 7/24 Black 600V 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/24 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.70mm) | |
Jacket (Insulation) Thickness | 0.051" (1.30mm) | |
Length | 328.1' (100.0m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1426 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 328.1' (100.0m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $75.12553 | $30,050.21 |



