
1426-16-1-250-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-1426-16-1-250-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1426-16-1-250-001-1-TS |
Description | HOOK-UP STRND 16AWG BLK METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Black 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1426 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 820.2' (250.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.62000 | $48.62 |
| 5 | $43.46800 | $217.34 |
| 10 | $41.38000 | $413.80 |
| 25 | $38.76920 | $969.23 |
| 50 | $36.88460 | $1,844.23 |
| 100 | $35.07990 | $3,507.99 |







