
1426-14-1-250-003-1-TS | |
|---|---|
DigiKey Part Number | 1175-1426-14-1-250-003-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1426-14-1-250-003-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/0.0100" Yellow 600V 820.2' (250.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | 820.2' (250.0m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1426 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $14.26920 | $3,567.30 |
| 500 | $13.56432 | $6,782.16 |
| 750 | $13.16532 | $9,873.99 |
| 1,250 | $12.67622 | $15,845.28 |
| 1,750 | $12.36190 | $21,633.33 |
| 2,500 | $12.03562 | $30,089.05 |
| 6,250 | $11.37091 | $71,068.19 |


