
1426-12-1-250-002-1-TS | |
---|---|
DigiKey Part Number | 1175-1426-12-1-250-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1426-12-1-250-002-1-TS |
Description | HOOK-UP STRND 12AWG WHT METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/0.0100" White 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1426 | |
Features | Oil Resistant | |
Spool Size | 820.2' (250.0m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.63000 | $41.63 |
2 | $39.66000 | $79.32 |
3 | $38.53667 | $115.61 |
5 | $37.18000 | $185.90 |
7 | $36.30429 | $254.13 |
10 | $35.40600 | $354.06 |
25 | $33.16920 | $829.23 |
50 | $31.56140 | $1,578.07 |
100 | $30.01940 | $3,001.94 |




