New at DigiKey
1332-12-1-0100-003-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-16-1-0500-003-1-S

DigiKey Part Number
1175-1332-16-1-0500-003-1-S-DS-ND
Manufacturer
Manufacturer Product Number
1332-16-1-0500-003-1-S
Description
UL1332, FEP INSULATED HOOK-FOOT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0114" Yellow 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0114"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.085" (2.16mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$14.12000$14.12
2$13.50500$27.01
3$13.11000$39.33
5$12.64400$63.22
7$12.35143$86.46
10$12.05400$120.54
25$11.29840$282.46
50$10.75640$537.82
100$10.23670$1,023.67
Manufacturers Standard Package
Alternate Length
UL1332, FEP INSULATED HOOK-UP WI
In-Stock: 6
Unit Price: $2,962.20000