
1332-16-1-0500-003-1-S | |
---|---|
DigiKey Part Number | 1175-1332-16-1-0500-003-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1332-16-1-0500-003-1-S |
Description | UL1332, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0114" Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0114" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.085" (2.16mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,962.20000 | $2,962.20 |
2 | $2,816.86500 | $5,633.73 |
3 | $2,734.62000 | $8,203.86 |
5 | $2,633.81000 | $13,169.05 |
7 | $2,569.07000 | $17,983.49 |
10 | $2,501.82600 | $25,018.26 |
25 | $2,335.42200 | $58,385.55 |
