New Product
3530-16-1-0500-002-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-26-1-0500-002-1-S

DigiKey Part Number
1175-1330-26-1-0500-002-1-S-DS-ND
Manufacturer
Manufacturer Product Number
1330-26-1-0500-002-1-S
Description
UL1330, FEP INSULATED HOOK-FOOT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" White 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.061" (1.55mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$6.57000$6.57
2$6.24000$12.48
3$6.07667$18.23
5$5.86200$29.31
7$5.72429$40.07
10$5.58300$55.83
25$5.23880$130.97
50$4.98900$249.45
100$4.75010$475.01
Manufacturers Standard Package
Alternate Length
UL1330, FEP INSULATED HOOK-UP WI
In-Stock: 0
Unit Price: $947.47000