New Product
3530-16-1-0500-002-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-26-1-0500-002-1-S

DigiKey Part Number
1175-1330-26-1-0500-002-1-S-ND
Manufacturer
Manufacturer Product Number
1330-26-1-0500-002-1-S
Description
UL1330, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" White 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.061" (1.55mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$947.47000$947.47
2$901.57000$1,803.14
3$875.62000$2,626.86
5$843.81200$4,219.06
7$823.38714$5,763.71
10$802.18200$8,021.82
25$749.72680$18,743.17
50$711.89380$35,594.69
100$675.56660$67,556.66
Manufacturers Standard Package
Alternate Length
UL1330, FEP INSULATED HOOK-FOOT
In-Stock: 5000
Unit Price: $6.57000