New at DigiKey
3530-16-1-0500-001-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-14-1-0100-001-1-TS

DigiKey Part Number
1175-1332-14-1-0100-001-1-TS-ND
Manufacturer
Manufacturer Product Number
1332-14-1-0100-001-1-TS
Description
UL1332, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0142" Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0142"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.099" (2.51mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$7.25850$725.85
200$6.90710$1,381.42
300$6.70810$2,012.43
500$6.46436$3,232.18
700$6.30781$4,415.47
1,000$6.14536$6,145.36
2,500$5.74330$14,358.25
5,000$5.45330$27,266.50
10,000$5.17492$51,749.20
Manufacturers Standard Package