
1330-24-1-0500-001-1-S | |
---|---|
DigiKey Part Number | 1175-1330-24-1-0500-001-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1330-24-1-0500-001-1-S |
Description | UL1330, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/0.0047" Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0047" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.065" (1.65mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,140.96000 | $1,140.96 |
2 | $1,085.58000 | $2,171.16 |
3 | $1,054.26333 | $3,162.79 |
5 | $1,015.86400 | $5,079.32 |
7 | $991.21429 | $6,938.50 |
10 | $965.63300 | $9,656.33 |
25 | $902.31160 | $22,557.79 |
50 | $856.64540 | $42,832.27 |
100 | $815.36830 | $81,536.83 |
