New Product
3530-16-1-0500-002-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-12-1-0100-002-1-TS

DigiKey Part Number
1175-1330-12-1-0100-002-1-TS-ND
Manufacturer
Manufacturer Product Number
1330-12-1-0100-002-1-TS
Description
UL1330, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.134" (3.40mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$13.09570$1,309.57
200$12.45730$2,491.46
300$12.09610$3,628.83
500$11.65324$5,826.62
700$11.36880$7,958.16
1,000$11.07341$11,073.41
2,500$10.34274$25,856.85
5,000$9.81553$49,077.65
Manufacturers Standard Package