
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11047 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $176.66000 | $176.66 |
3 | $164.88667 | $494.66 |
5 | $157.64200 | $788.21 |
10 | $149.49300 | $1,494.93 |
25 | $140.42800 | $3,510.70 |
50 | $133.18220 | $6,659.11 |
100 | $126.83950 | $12,683.95 |
500 | $117.77884 | $58,889.42 |


