HOOK-UP STRANDED GREEN/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-22-1-0500-011-1-TS

DigiKey Part Number
CN150GY-50-ND
Manufacturer
Manufacturer Product Number
11047-22-1-0500-011-1-TS
Description
HOOK-UP STRND 22AWG GRN/YEL 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Green, Yellow 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.072" (1.83mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$106.52000$106.52
2$101.42000$202.84
3$98.56333$295.69
5$95.08000$475.40
Manufacturers Standard Package
Alternate Length
HK-UP STD 22AWG GRN/YEL FEET
In-Stock: 3799
Unit Price: $5.93000
HOOK-UP STRND 22AWG GRN/YEL 25'
In-Stock: 2
Unit Price: $59.76000
HOOK-UP STRND 22AWG GRN/YEL 100'
In-Stock: 1
Unit Price: $176.66000