HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-20-1-0500-004-1-TS

DigiKey Part Number
CN140R-50-ND
Manufacturer
Manufacturer Product Number
11047-20-1-0500-004-1-TS
Description
HOOK-UP STRND 20AWG RED 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Red 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$143.94000$143.94
2$136.75000$273.50
5$128.12200$640.61
10$121.64500$1,216.45
20$115.88150$2,317.63
50$108.68520$5,434.26
100$103.64660$10,364.66
200$98.60880$19,721.76
500$93.56984$46,784.92
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG GRN 50'
In-Stock: 11
Unit Price: $143.94000
HOOK-UP STRND 20AWG BLU 50'
In-Stock: 4
Unit Price: $143.94000
HOOK-UP STRND 20AWG WHT 50'
In-Stock: 4
Unit Price: $143.94000
HOOK-UP STRND 20AWG BLK 50'
In-Stock: 5
Unit Price: $128.50000
Alternate Length
HOOK-UP STRND 20AWG RED 500'
In-Stock: 9
Unit Price: $1,027.01000
HOOK-UP STRND 20AWG RED 25'
In-Stock: 4
Unit Price: $78.18000
HOOK-UP STRND 20AWG RED 100'
In-Stock: 13
Unit Price: $223.26000