
1072M12-03-1-4-RA-00200 | |
|---|---|
DigiKey Part Number  | 1175-1072M12-03-1-4-RA-00200-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1072M12-03-1-4-RA-00200  | 
Description  | CBL 3POS RCPT RA TO WIRE 6.56'  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Circular Cable Assembly Unshielded 6.56' (2.00m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | CNC Tech  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
1st Connector Type  | Receptacle, Right Angle  | |
1st Connector Gender  | Male Pins  | |
1st Connector Number of Positions  | 3  | |
1st Connector Number of Positions Loaded  | All  | |
1st Connector Shell Size - Insert  | M12  | |
1st Connector Orientation  | D  | |
1st Connector Mounting Type  | Free Hanging (In-Line)  | |
2nd Connector Type  | Wire Leads  | |
2nd Connector Gender  | -  | |
2nd Connector Number of Positions  | -  | |
2nd Connector Number of Positions Loaded  | -  | |
2nd Connector Shell Size - Insert  | -  | |
2nd Connector Orientation  | -  | |
2nd Connector Mounting Type  | -  | |
Length  | 6.56' (2.00m)  | |
Assembly Configuration  | Standard  | |
Cable Type  | Round  | |
Cable Material  | Polyvinyl Chloride (PVC)  | |
Color  | Black  | |
Shielding  | Unshielded  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Usage  | Industrial Environments  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $96.52000 | $96.52 | 
| 10 | $82.03400 | $820.34 | 


