1015-18-1-2000-002-1-TD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1015-22-1-2000-002-1-TD

DigiKey Part Number
1175-1015-22-1-2000-002-1-TD-DS-ND
Manufacturer
Manufacturer Product Number
1015-22-1-2000-002-1-TD
Description
WIRE 22AWG WHITE SOLID FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" White 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.089" (2.26mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 1015
Features
-
Grade
-
Qualification
-
Spool Size
2000.0' (609.6m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,805
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$4.68000$4.68
2$4.43500$8.87
3$4.32333$12.97
5$4.17200$20.86
7$4.07000$28.49
10$3.97400$39.74
25$3.72440$93.11
50$3.54720$177.36
100$3.37800$337.80
Manufacturers Standard Package
Alternate Color
WIRE 22AWG BLACK SOLID FEET
In-Stock: 7585
Unit Price: $4.68000
WIRE 22AWG RED SOLID FEET
In-Stock: 7663
Unit Price: $4.68000