
FC1662 | |
|---|---|
DigiKey Part Number | 4654-FC1662-ND |
Manufacturer | |
Manufacturer Product Number | FC1662 |
Description | KNOB K4C BLACK 1/4" SF WHITE ML |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4" Shaft with Line on Top Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Smooth | |
Shaft Size | 1/4" | |
Diameter | 0.748" (19.00mm) | |
Height | 0.539" (13.70mm) | |
Indicator | Line on Top | |
Material | - | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.10000 | $30.10 |
| 5 | $25.66600 | $128.33 |
| 10 | $24.09200 | $240.92 |
| 25 | $22.26600 | $556.65 |
| 50 | $21.05540 | $1,052.77 |
| 100 | $19.97280 | $1,997.28 |
| 300 | $18.48527 | $5,545.58 |
| 500 | $17.87706 | $8,938.53 |
| 1,000 | $17.12673 | $17,126.73 |





