
FC1658 | |
|---|---|
DigiKey Part Number | 4654-FC1658-ND |
Manufacturer | |
Manufacturer Product Number | FC1658 |
Description | KNOB K4C BLACK 1/4" SF BLK ML |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4" Shaft with Line on Top Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Smooth | |
Shaft Size | 1/4" | |
Diameter | 0.748" (19.00mm) | |
Height | 0.539" (13.70mm) | |
Indicator | Line on Top | |
Material | - | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.07000 | $28.07 |
| 5 | $23.90400 | $119.52 |
| 10 | $22.43600 | $224.36 |
| 25 | $20.72600 | $518.15 |
| 50 | $19.59020 | $979.51 |
| 100 | $18.57690 | $1,857.69 |
| 300 | $17.18397 | $5,155.19 |
| 500 | $16.61462 | $8,307.31 |
| 1,000 | $15.91201 | $15,912.01 |


