
CIH30240R | |
---|---|
DigiKey Part Number | 4654-CIH30240R-ND |
Manufacturer | |
Manufacturer Product Number | CIH30240R |
Description | TEST LEAD BANANA TO BANANA 59.1" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 59.1" (1500.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Sheathed | |
2nd Connector | Banana Plug, Single, Sheathed | |
Cable Length | 59.1" (1500.00mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Silicone | |
Voltage - Rated | 1000V (1kV) | |
Ratings | CAT III 1000V | |
Current Rating (Amps) | 10A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.38000 | $97.38 |
5 | $92.99800 | $464.99 |
10 | $91.15900 | $911.59 |
30 | $88.31467 | $2,649.44 |
50 | $87.02180 | $4,351.09 |
100 | $85.29750 | $8,529.75 |
250 | $83.07100 | $20,767.75 |
500 | $81.42488 | $40,712.44 |
1,000 | $79.81100 | $79,811.00 |