CIH30240B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIH30240B

DigiKey Part Number
4654-CIH30240B-ND
Manufacturer
Manufacturer Product Number
CIH30240B
Description
TEST LEAD BANANA TO BANANA 59.1"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
59.1" (1500.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Sheathed
2nd Connector
Banana Plug, Single, Sheathed
Cable Length
59.1" (1500.00mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Silicone
Voltage - Rated
1000V (1kV)
Ratings
CAT III 1000V
Current Rating (Amps)
10A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$97.63000$97.63
5$93.23600$466.18
10$91.39200$913.92
30$88.54067$2,656.22
50$87.24440$4,362.22
100$85.51570$8,551.57
250$83.28348$20,820.87
500$81.63312$40,816.56
1,000$80.01512$80,015.12
Manufacturers Standard Package