SM3AQF0804L03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM3AQF0804L03

DigiKey Part Number
2449-SM3AQF0804L03-ND
Manufacturer
Manufacturer Product Number
SM3AQF0804L03
Description
SWITCH LIMIT SPST-NO 5A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Roller
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
18gf
Release Force
5.000gf
Operating Position
0.646" (16.4mm)
Pretravel
0.161" (4.1mm)
Differential Travel
0.031" (0.80mm)
Overtravel
0.039" (1.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$11.25000$11.25
10$9.27800$92.78
25$8.60840$215.21
50$8.13380$406.69
200$7.25895$1,451.79
400$6.85783$2,743.13
600$6.63340$3,980.04
1,000$6.36106$6,361.06
5,000$5.70665$28,533.25
Manufacturers Standard Package