
SM3AQF0803L03 | |
---|---|
DigiKey Part Number | 2449-SM3AQF0803L03-ND |
Manufacturer | |
Manufacturer Product Number | SM3AQF0803L03 |
Description | SWITCH LIMIT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 18gf | |
Release Force | 5.000gf | |
Operating Position | 0.646" (16.4mm) | |
Pretravel | 0.161" (4.1mm) | |
Differential Travel | 0.031" (0.80mm) | |
Overtravel | 0.039" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
10 | $8.92500 | $89.25 |
25 | $8.27680 | $206.92 |
50 | $7.81860 | $390.93 |
200 | $6.97895 | $1,395.79 |
400 | $6.59303 | $2,637.21 |
600 | $6.37722 | $3,826.33 |
1,000 | $6.11539 | $6,115.39 |
5,000 | $5.47058 | $27,352.90 |