



J115F3E1CS24DSX.9FZ | |
---|---|
DigiKey Part Number | 2449-J115F3E1CS24DSX.9FZ-ND |
Manufacturer | |
Manufacturer Product Number | J115F3E1CS24DSX.9FZ |
Description | RELAY GEN PURPOSE SPDT 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J115F3E1CS24DSX.9FZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 7200VA, 840W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 640 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.31000 | $18.31 |
20 | $15.74050 | $314.81 |
40 | $15.20275 | $608.11 |
60 | $14.89617 | $893.77 |
80 | $14.68225 | $1,174.58 |
240 | $13.89233 | $3,334.16 |
440 | $13.47482 | $5,928.92 |
960 | $12.95525 | $12,437.04 |
4,900 | $11.93234 | $58,468.47 |