



J115F3E1AS24DSX.9FZ | |
---|---|
DigiKey Part Number | 2449-J115F3E1AS24DSX.9FZ-ND |
Manufacturer | |
Manufacturer Product Number | J115F3E1AS24DSX.9FZ |
Description | RELAY GEN PURPOSE SPST N.O. 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J115F3E1AS24DSX.9FZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 7200VA, 840W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 640 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.59000 | $16.59 |
20 | $14.29100 | $285.82 |
40 | $13.80275 | $552.11 |
60 | $13.52483 | $811.49 |
80 | $13.33050 | $1,066.44 |
240 | $12.61379 | $3,027.31 |
440 | $12.23457 | $5,383.21 |
960 | $11.76294 | $11,292.42 |
4,900 | $10.83421 | $53,087.63 |