

WM7331IMSE/RV | |
---|---|
DigiKey Part Number | WM7331IMSE/RVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM7331IMSE/RV |
Description | MIC MEMS ANALOG OMNI -38DB |
Customer Reference | |
Detailed Description | 70 Hz ~ 15 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 70 Hz ~ 15 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 63dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 60 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.098" L x 0.063" W (2.50mm x 1.60mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $4.10550 | $24,633.00 |