

CDBWM7331-M-2 | |
---|---|
DigiKey Part Number | 598-2432-ND |
Manufacturer | |
Manufacturer Product Number | CDBWM7331-M-2 |
Description | EVAL BOARD FOR WM7331 |
Customer Reference | |
Detailed Description | WM7331 - MEMS Omnidirectional Microphones Audio Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | - | |
Utilized IC / Part | WM7331 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $523.12000 | $523.12 |