



23008535-01 | |
|---|---|
DigiKey Part Number | 2150-23008535-01-ND |
Manufacturer | |
Manufacturer Product Number | 23008535-01 |
Description | CONN RCPT MALE 8POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Yellow | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -45°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass, Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Communication Systems, Industrial, Lighting, Marine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.47000 | $69.47 |
| 10 | $59.05500 | $590.55 |
| 25 | $55.35360 | $1,383.84 |
| 50 | $52.70960 | $2,635.48 |
| 100 | $50.19390 | $5,019.39 |
| 250 | $47.05264 | $11,763.16 |
| 500 | $44.80832 | $22,404.16 |
| 1,000 | $42.67180 | $42,671.80 |






