
AU-08PMMS-QC8001 | |
|---|---|
DigiKey Part Number | 1754-AU-08PMMS-QC8001-ND |
Manufacturer | |
Manufacturer Product Number | AU-08PMMS-QC8001 |
Description | X-LOK, MINI SIZE, 2A, 08 PINS, R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Shielding |
Shell Size - Insert A | Current Rating (Amps) 2A |
Mounting Type Panel Mount | Voltage Rating 300V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.02000 | $72.02 |
| 10 | $61.16800 | $611.68 |
| 25 | $57.33680 | $1,433.42 |
| 50 | $54.59900 | $2,729.95 |
| 100 | $51.99360 | $5,199.36 |
| 250 | $48.73904 | $12,184.76 |
| 500 | $46.41448 | $23,207.24 |
| 1,000 | $44.20150 | $44,201.50 |



