
AU-08BMMM-QL8D01 | |
|---|---|
DigiKey Part Number | 1754-AU-08BMMM-QL8D01-ND |
Manufacturer | |
Manufacturer Product Number | AU-08BMMM-QL8D01 |
Description | CIRC CBL 8POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Color Black |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 8 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert A | Base Product Number |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.08000 | $129.08 |
| 10 | $109.67500 | $1,096.75 |
| 25 | $102.80480 | $2,570.12 |
| 50 | $97.89660 | $4,894.83 |
| 100 | $93.22610 | $9,322.61 |
| 250 | $87.39292 | $21,848.23 |
| 500 | $83.22658 | $41,613.29 |
| 1,000 | $79.25954 | $79,259.54 |



