8 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug, Female Sockets Solder Cup
23008231-01
23008231-01

23008231-01

DigiKey Part Number
2150-23008231-01-ND
Manufacturer
Manufacturer Product Number
23008231-01
Description
CONN PLUG FMALE 8POS SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Blue
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
60V
Cable Opening
0.138" ~ 0.256" (3.50mm ~ 6.50mm)
Operating Temperature
-45°C ~ 105°C
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Contact Material
Brass, Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Communication Systems, Industrial, Lighting, Marine
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$131.87000$131.87
10$112.09200$1,120.92
25$105.07080$2,626.77
50$100.05560$5,002.78
100$95.28060$9,528.06
250$89.31968$22,329.92
500$85.06112$42,530.56
1,000$81.00702$81,007.02
Manufacturers Standard Package