PBC1-E015 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: $134.26440
Datasheet
pbc1-e015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC1-E015

DigiKey Part Number
CH185-ND
Manufacturer
Manufacturer Product Number
PBC1-E015
Description
SWITCH THUMB BCD 0.1A 50V
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.1A @ 50VAC/DC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Output Code
BCD
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
0.120" (3.00mm)
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.1A @ 50VAC/DC
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount, Snap-In
Termination Style
PC Pin
End Caps
Sold Separately
Section Width
0.236" (6.00mm)
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-20°C ~ 80°C
Depth Behind Flange
15.60mm
Housing Material
-
Color
Black
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes