PICOD131AKLS2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


APEM Inc.
In Stock: 195
Unit Price: $205.62000
Datasheet
Image for PICOD131AKLS2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PICOD131AKLS2

DigiKey Part Number
PICOD131AKLS2-ND
Manufacturer
Manufacturer Product Number
PICOD131AKLS2
Description
SWITCH THUMBWHEEL BCD 0.1A 40V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.1A @ 40VAC/DC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tray
Part Status
Active
Output Code
BCD
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
0.122" (3.10mm)
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.1A @ 40VAC/DC
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Panel Mount, Snap-In
Termination Style
PC Pin
End Caps
Sold Separately
Section Width
0.300" (7.62mm)
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-20°C ~ 60°C
Depth Behind Flange
24.00mm
Housing Material
Polyphenylene Oxide (PPO)
Color
Black
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$137.82850$13,782.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.