


TND14SV511KTLBPAA0 | |
---|---|
DigiKey Part Number | 565-TND14SV511KTLBPAA0CT-ND - Cut Tape (CT) 565-TND14SV511KTLBPAA0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TND14SV511KTLBPAA0 |
Description | VARISTOR 510V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 410 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 6 kA | |
Energy | 136J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 390 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |
10 | $5.32600 | $53.26 |
25 | $4.80080 | $120.02 |
100 | $4.22050 | $422.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $3.89730 | $1,169.19 |
600 | $3.73897 | $2,243.38 |
900 | $3.65958 | $3,293.62 |
1,500 | $3.57175 | $5,357.62 |
2,100 | $3.52043 | $7,392.90 |
3,000 | $3.47102 | $10,413.06 |
7,500 | $3.36469 | $25,235.17 |
15,000 | $3.30060 | $49,509.00 |