Gas Discharge Tube 680 V 5000A (5kA) 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X2641S102

DigiKey Part Number
495-5860-ND
Manufacturer
Manufacturer Product Number
B88069X2641S102
Description
GDT 680V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 680 V 5000A (5kA) 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X2641S102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Strip
Part Status
Active
Voltage - DC Spark Over (Nom)
680 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$15.75000$15.75
5$13.02000$65.10
10$12.01700$120.17
50$9.96800$498.40
100$9.19630$919.63
300$8.08917$2,426.75
500$7.61840$3,809.20
1,000$7.02047$7,020.47
5,000$6.12499$30,624.95
Manufacturers Standard Package