TND14SV511KTLBPAA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TND14SV511KTLBPAA0
Best 3 components for On Board Charger

TND14SV221KTLBPAA0

DigiKey Part Number
565-TND14SV221KTLBPAA0CT-ND - Cut Tape (CT)
565-TND14SV221KTLBPAA0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TND14SV221KTLBPAA0
Description
VARISTOR 220V 6KA DISC 14MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
140 V
Maximum DC Volts
180 V
Varistor Voltage (Min)
198 V
Varistor Voltage (Typ)
220 V
Varistor Voltage (Max)
242 V
Current - Surge
6 kA
Energy
55J
Number of Circuits
1
Capacitance @ Frequency
850 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.68000$5.68
10$4.00900$40.09
25$3.60240$90.06
100$3.15040$315.04
Tape & Box (TB)
QuantityUnit PriceExt Price
300$2.89793$869.38
600$2.77447$1,664.68
900$2.71262$2,441.36
1,500$2.64407$3,966.11
2,100$2.60402$5,468.44
3,000$2.56548$7,696.44
7,500$2.48253$18,618.98
15,000$2.43252$36,487.80
30,000$2.39138$71,741.40
Manufacturers Standard Package