ESMQ630ELL220ME11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 5,854
Unit Price: $5.10000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 515
Unit Price: $1.81000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 19,921
Unit Price: $2.39000
Datasheet

Upgrade


Rubycon
In Stock: 13,314
Unit Price: $1.81000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 58,998
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3,404
Unit Price: $2.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.23161
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ630ELL220ME11D

DigiKey Part Number
ESMQ630ELL220ME11D-ND
Manufacturer
Manufacturer Product Number
ESMQ630ELL220ME11D
Description
CAP ALUM 22UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
180 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes