
EMVE630ARA220MF80G | |
|---|---|
DigiKey Part Number | 565-EMVE630ARA220MF80GTR-ND - Tape & Reel (TR) 565-EMVE630ARA220MF80GCT-ND - Cut Tape (CT) 565-EMVE630ARA220MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE630ARA220MF80G |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 58 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.15700 | $31.57 |
| 50 | $2.35460 | $117.73 |
| 100 | $2.10000 | $210.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.53987 | $1,385.88 |
| 1,800 | $1.42103 | $2,557.85 |
| 2,700 | $1.36102 | $3,674.75 |
| 4,500 | $1.29410 | $5,823.45 |
| 6,300 | $1.25478 | $7,905.11 |
| 9,000 | $1.21678 | $10,951.02 |
| 10,800 | $1.19871 | $12,946.07 |
| 21,600 | $1.13755 | $24,571.08 |
| 22,500 | $1.13429 | $25,521.53 |

