ESMG6R3ELL103ML25S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 996
Unit Price: $13.40000
Datasheet

Direct


Chemi-Con
In Stock: 1,000
Unit Price: $13.65000
Datasheet

Direct


Chemi-Con
In Stock: 830
Unit Price: $12.83000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $6.46620
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $5.88715
Datasheet

Direct


Rubycon
In Stock: 301
Unit Price: $14.72000
Datasheet

Direct


Panasonic Industry
In Stock: 489
Unit Price: $17.92000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $14.04649
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $13.45323
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $13.58773
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $19.81000
Datasheet

Direct


Nichicon
In Stock: 187
Unit Price: $13.07000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 10
Unit Price: $19.24000
Datasheet
10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG6R3ELL103ML25S

DigiKey Part Number
565-1010-ND
Manufacturer
Manufacturer Product Number
ESMG6R3ELL103ML25S
Description
CAP ALUM 10000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.33 A @ 120 Hz
Ripple Current @ High Frequency
2.5164 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes