



UVR0J103MHD | |
|---|---|
DigiKey Part Number | 493-1012-ND |
Manufacturer | |
Manufacturer Product Number | UVR0J103MHD |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR0J103MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.7025 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.07000 | $13.07 |
| 10 | $8.43500 | $84.35 |
| 50 | $6.51480 | $325.74 |
| 400 | $4.97978 | $1,991.91 |
| 800 | $4.62984 | $3,703.87 |
| 1,200 | $4.45324 | $5,343.89 |
| 2,800 | $4.14064 | $11,593.79 |
| 5,200 | $3.95318 | $20,556.54 |

