Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MAL214863103E3 | |
|---|---|
DigiKey Part Number | MAL214863103E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214863103E3 |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.66 A @ 100 Hz |
Packaging Bulk | Impedance 45 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214833103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214833103E3-ND | $14.04649 | Parametric Equivalent |
| MAL214853103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214853103E3-ND | $13.45323 | Parametric Equivalent |
| 6.3YXJ10000M16X25 | Rubycon | 301 | 6.3YXJ10000M16X25-ND | $15.29000 | Upgrade |
| EKYA6R3ELL103ML25S | Chemi-Con | 1,000 | 565-EKYA6R3ELL103ML25S-ND | $19.40000 | Upgrade |
| EKYB6R3ELL103ML25S | Chemi-Con | 830 | 565-EKYB6R3ELL103ML25S-ND | $19.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $13.58773 | $10,190.80 |







