ESMG500ETD220ME11D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 225
Unit Price: $3.59000
Datasheet

MFR Recommended


Chemi-Con
In Stock: 18,092
Unit Price: $4.90000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3,304
Unit Price: $0.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 31,802
Unit Price: $1.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,506
Unit Price: $1.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.28337
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.45793
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $1.55000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG500ETD220ME11D

DigiKey Part Number
ESMG500ETD220ME11D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESMG500ETD220ME11D
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
95 mA @ 120 Hz
Ripple Current @ High Frequency
171 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes