
ESK226M050AC3EA | |
|---|---|
DigiKey Part Number | 399-18274-1-ND - Cut Tape (CT) 399-18274-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK226M050AC3EA |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK226M050AC3EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.05200 | $10.52 |
| 50 | $0.76200 | $38.10 |
| 100 | $0.65430 | $65.43 |
| 500 | $0.47776 | $238.88 |
| 1,000 | $0.41894 | $418.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37060 | $741.20 |
| 4,000 | $0.33224 | $1,328.96 |
| 6,000 | $0.32606 | $1,956.36 |
| 10,000 | $0.32393 | $3,239.30 |
| 14,000 | $0.32266 | $4,517.24 |
| 20,000 | $0.31203 | $6,240.60 |
| 24,000 | $0.30658 | $7,357.92 |
| 48,000 | $0.28945 | $13,893.60 |

