Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZR160GRA681MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZR160GRA681MHA0GTR-ND - Tape & Reel (TR) 565-EMZR160GRA681MHA0GCT-ND - Cut Tape (CT) 565-EMZR160GRA681MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR160GRA681MHA0G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.31900 | $53.19 |
| 50 | $4.03840 | $201.92 |
| 100 | $3.63390 | $363.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.93590 | $1,467.95 |
| 1,000 | $2.71597 | $2,715.97 |
| 1,500 | $2.60490 | $3,907.35 |
| 2,500 | $2.48112 | $6,202.80 |
| 3,500 | $2.40834 | $8,429.19 |
| 5,000 | $2.33801 | $11,690.05 |
| 6,000 | $2.30460 | $13,827.60 |
| 12,000 | $2.19145 | $26,297.40 |
| 12,500 | $2.18542 | $27,317.75 |










