
EMZT250ARA681MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZT250ARA681MHA0GTR-ND - Tape & Reel (TR) 565-EMZT250ARA681MHA0GCT-ND - Cut Tape (CT) 565-EMZT250ARA681MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZT250ARA681MHA0G |
Description | CAP ALUM 680UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZT250ARA681MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.67800 | $46.78 |
| 50 | $3.53040 | $176.52 |
| 100 | $3.16690 | $316.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.54060 | $1,270.30 |
| 1,000 | $2.34305 | $2,343.05 |
| 1,500 | $2.24332 | $3,364.98 |
| 2,500 | $2.13210 | $5,330.25 |
| 3,500 | $2.06672 | $7,233.52 |
| 5,000 | $2.00356 | $10,017.80 |


