
EMZR160ARA681MHA0G | |
|---|---|
DigiKey Part Number | 565-5139-2-ND - Tape & Reel (TR) 565-5139-1-ND - Cut Tape (CT) 565-5139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR160ARA681MHA0G |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR160ARA681MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $6.99600 | $69.96 |
| 50 | $5.36200 | $268.10 |
| 100 | $4.84490 | $484.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.95454 | $1,977.27 |
| 1,000 | $3.67402 | $3,674.02 |
| 1,500 | $3.53245 | $5,298.68 |
| 2,500 | $3.37460 | $8,436.50 |
| 3,500 | $3.28181 | $11,486.34 |
| 5,000 | $3.19221 | $15,961.05 |

