EMZA6R3ARA470MD61G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 2,190
Unit Price: $2.72000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 3,859
Unit Price: $4.20000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.47677
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4,048
Unit Price: $3.87000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 87,137
Unit Price: $4.28000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,590
Unit Price: $7.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.70857
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,491
Unit Price: $4.20000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 51,039
Unit Price: $3.87000
Datasheet

Similar


Nichicon
In Stock: 1,411
Unit Price: $3.87000
Datasheet

Similar


Nichicon
In Stock: 2,485
Unit Price: $4.53000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $3.46000
Datasheet

Similar


Nichicon
In Stock: 3,126
Unit Price: $4.03000
Datasheet

Similar


Nichicon
In Stock: 759
Unit Price: $4.20000
Datasheet
MZA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZA6R3ARA470MD61G

DigiKey Part Number
565-EMZA6R3ARA470MD61GTR-ND - Tape & Reel (TR)
565-EMZA6R3ARA470MD61GCT-ND - Cut Tape (CT)
565-EMZA6R3ARA470MD61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZA6R3ARA470MD61G
Description
CAP ALUM 47UF 20% 6.3V SMD
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 100 kHz
Impedance
1.35 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes