



UWF0J470MCL1GB | |
|---|---|
DigiKey Part Number | 493-9701-2-ND - Tape & Reel (TR) 493-9701-1-ND - Cut Tape (CT) 493-9701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWF0J470MCL1GB |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWF0J470MCL1GB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 2.6 Ohms |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD0J470MCL1GS | Nichicon | 1,104 | 493-6348-1-ND | $3.95000 | Similar |
| UCD0J470MCL6GS | Nichicon | 1,852 | 493-6349-1-ND | $3.78000 | Similar |
| UCL0J470MCL1GS | Nichicon | 1,437 | 493-3886-1-ND | $4.69000 | Similar |
| UCL0J470MCL6GS | Nichicon | 0 | 493-3885-2-ND | $1.08097 | Similar |
| UUD0J470MCL1GS | Nichicon | 2,837 | 493-2231-1-ND | $4.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.77640 | $1,552.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.92400 | $19.24 |
| 50 | $1.40920 | $70.46 |
| 100 | $1.24560 | $124.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.89900 | $18.99 |
| 50 | $1.37140 | $68.57 |
| 100 | $1.20770 | $120.77 |
| 500 | $0.92902 | $464.51 |

